Molex 39530 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 395305004
- RS Stock No.:
- 287-2312
- Mfr. Part No.:
- 395305004
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 180 units)*
€315.54
(exc. VAT)
€388.08
(inc. VAT)
In Stock
- Plus 540 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 - 180 | €1.753 | €315.54 |
| 360 + | €1.703 | €306.54 |
*price indicative
- RS Stock No.:
- 287-2312
- Mfr. Part No.:
- 395305004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | TPU | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Free Cable End | |
| Colour | Black, Grey | |
| Voltage | 48V | |
| Series | 39530 | |
| Length | 5m | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material TPU | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Horizontal | ||
Wire Connection Method Free Cable End | ||
Colour Black, Grey | ||
Voltage 48V | ||
Series 39530 | ||
Length 5m | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features green housing and 4 circuits. This Terminal Block and barrier strip is designed for reliable and secure connections. It is Ideal for various applications in industries such as automotive, industrial automation, and building infrastructure. With a maximum voltage of 300V and a maximum current of 18.0A per contact, this Terminal Block can handle high-power solutions. It features a polarized mating part and can be easily locked into place. It is stackable and has a temperature range of -40°C to +105°C, making it suitable for a wide range of environments.
5.08mm pitch Eurostyle horizontal plug with green housing
Designed for reliable and secure connections
Suitable for various applications in automotive, industrial automation, and building infrastructure
Maximum voltage of 300V and maximum current of 18.0A per contact
Polarized mating part for easy and secure connection
Stackable design for convenience
Wide temperature range of -40°C to +105°C
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305004
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305002
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305003
