SMC 2 in G Pneumatic Regulator - 1 Mpa, VEX1933-20F, M5 x 0.8 VEX

Subtotal (1 unit)*

€838.92

(exc. VAT)

€1,031.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€838.92

*price indicative

RS Stock No.:
426-678
Mfr. Part No.:
VEX1933-20F
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

2 in G

Product Type

Pneumatic Regulator

Series

VEX

Pressure Gauge Port Size

M5 x 0.8

Overall Length

179.5mm

Body Material

Aluminium Alloy

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, JIS B 8372

Overall Width

80mm

Pressure Setting Range

0.05 to 0.9 Mpa

Model Number

VEX1933-20F

COO (Country of Origin):
JP
The SMC VEX1_33 is a robust precision regulator from the heavy-duty regulator series. It offers both in-line and base mounting options.

Test pressure 1.5 MPa

Ambient temperature 0 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy