SMC 5 μm Replacement Filter Element for AF800
- RS Stock No.:
- 646-255
- Mfr. Part No.:
- 11345-5B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.08
(exc. VAT)
€34.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.08 |
*price indicative
- RS Stock No.:
- 646-255
- Mfr. Part No.:
- 11345-5B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AF800 | |
| Percent Water Removed | 99.9% | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With AF800 | ||
Percent Water Removed 99.9% | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pneumatics air filter is a vital component in optimising pneumatic systems, ensuring clean and efficient operation of air-driven tools and machinery. Designed for the AF800/900 series, this air filter effectively removes particulate matter, boasting a standard filtration rate of 5 μm, with optional rates available to suit specific application needs. Constructed with durable materials, it features a reliable bowl assembly and is compatible with both nylon and metal options. Whether you're in industrial manufacturing or general maintenance, this air filter enhances productivity by preventing damage due to contaminants, thus prolonging the life of your equipment.
Lightweight design weighing only 3.15 kg facilitating easy installation
Available with various accessory options including a bowl guard for enhanced protection
Designed for a wide ambient temperature range from -5 to 60°C suitable for diverse environments
Equipped with auto-drain functionalities for efficient moisture removal and reduced maintenance
Particularly effective at maximising air quality leading to improved equipment performance
Versatile application across multiple sectors including manufacturing automotive and maintenance
Related links
- SMC 5 μm Replacement Filter Element for AF900
- SMC 5 μm Replacement Filter Element for Air
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for AF10P
- SMC 5 μm Replacement Filter Element for EJ
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AW60P
- SMC 5 μm Replacement Filter Element for AF30
