Festo Replacement Filter Element for D

Subtotal (1 unit)*

€153.70

(exc. VAT)

€189.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.70

*price indicative

RS Stock No.:
203-8875
Mfr. Part No.:
LFACP-MAXI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter Element

For Use With

D

Material

Active Carbon

Standards/Approvals

No

COO (Country of Origin):
GB
The Festo's regulator plate used for valve terminal VTSA and VTSA-F, standard port pattern to 15407-2 up to maximum 10 bar. Its width size is 18mm and selection of pressure gauge is possible. It assembled in any position and used aluminium die cast housin

Ambient temperature -5 to 50 °C

Protection class IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy