ifm electronic, E212 Series, For Use With Position Sensors

Subtotal (1 unit)*

€18.19

(exc. VAT)

€22.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.19

*price indicative

RS Stock No.:
186-754
Mfr. Part No.:
E21201
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Bracket

Series

E212

For Use With

Position Sensors

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specifically designed for position sensors, providing a reliable and robust solution for various applications. With an innovative M12 angle bracket, it ensures optimal sensor alignment and stability. Crafted from high quality stainless steel, this product guarantees durability and resistance to environmental factors, making it suitable for demanding industrial settings. Its thoughtful design incorporates a clamp mounting mechanism with a 10 mm diameter rod, allowing for secure installation in a range of configurations. Weighing just 50.5 grams, it combines strength with a lightweight profile, facilitating easier handling during installation. The dimensions, with a sleek Ø 12.2 mm design, enable seamless integration into existing systems. This mounting set is more than just a tool; it's a partner in enhancing the efficiency and reliability of your position sensing applications.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy