Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 121-5705
- Distrelec Article No.:
- 301-69-058
- Mfr. Part No.:
- NEBU-M12G5-K-2.5-LE3
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.64
(exc. VAT)
€15.55
(inc. VAT)
- RS Stock No.:
- 121-5705
- Distrelec Article No.:
- 301-69-058
- Mfr. Part No.:
- NEBU-M12G5-K-2.5-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | Open End Cable | |
| Length | 2.5m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 541363 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chain | ||
Connection Type B Open End Cable | ||
Length 2.5m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 541363 | ||
- COO (Country of Origin):
- TR
Festo Cable Lead, M12 Connector, 0 to 250V AC/DC Operating Voltage Range - NEBU-M12G5-K-2.5-LE3
When you need a hard-wearing electrical connection for your industrial components, reach for this cable lead from Festo. Thanks to the generous length of 2.5m, it lets you create an unbroken link across a larger workplace. The tough TPE-U sheath is flexible yet resistant to abrasion, oil and wear, so you can trust it won't crack under pressure. As the cable's designed for use in energy chains for up to five million cycles, you can expect it to power through demanding tasks for the long haul.
Features & Benefits
• Standard M12 connector for widespread compatibility
• Surge strength of 2.5kV keeps your electrical components safe in the event of a fault
• Wide operating temperature range between -25°C and +70°C for use in extreme conditions
• Light weight of 69g puts minimal strain on your equipment
Applications
• Proximity sensors
• Position transmitters
• Individual valves
Is this cable water-resistant?
Yes. It has an IP69K rating, indicating it's dustproof and protected against high-temperature, high-pressure water jets. This means it's well-suited to high-hygiene areas where rigorous washdowns take place regularly.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo Plug Connector, NEBU Series
- Festo For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series

