Festo, NEBU Series, For Use With Position Transmitter SMAT And Signal Converter SVE4
- RS Stock No.:
- 202-3634
- Mfr. Part No.:
- NEBU-M8G4-R-2-M8G4
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-3634
- Mfr. Part No.:
- NEBU-M8G4-R-2-M8G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| Connection Type B | M8 x 1 | |
| For Use With | Position Transmitter SMAT And Signal Converter SVE4 | |
| Length | 2m | |
| Standards/Approvals | EN 61076-2-101, EN 61984, EN 61076-2-104, RoHS | |
| Model Number | 556946 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
Connection Type B M8 x 1 | ||
For Use With Position Transmitter SMAT And Signal Converter SVE4 | ||
Length 2m | ||
Standards/Approvals EN 61076-2-101, EN 61984, EN 61076-2-104, RoHS | ||
Model Number 556946 | ||
- COO (Country of Origin):
- BG
The Festo NEBU series pre-assembled connecting cable has a 5m length with 4-pin M8 straight plug socket connection .
Mounting type - screw lock
Round design
Product weight - 63 g
Related links
- Festo For Use With Energy Chain
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Field Device Side, Controller Side
- Festo Female 4 way M8 Straight Cable, 1 m
- Festo, NEBU Series
- Festo Female 3 way M8 Straight Cable, 2.5 m
- Festo For Use With Controller Side, Field Device Side
