Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 125-9970
- Distrelec Article No.:
- 301-69-073
- Mfr. Part No.:
- NEBU-M8G4-K-2.5-M8G4
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.58
(exc. VAT)
€26.54
(inc. VAT)
- RS Stock No.:
- 125-9970
- Distrelec Article No.:
- 301-69-073
- Mfr. Part No.:
- NEBU-M8G4-K-2.5-M8G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | M8 x 1 | |
| Length | 2.5m | |
| Standards/Approvals | EN 61076-2-104, EN 61076-2-101, EN 61984, RoHS | |
| Model Number | 554035 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Energy Chain | ||
Connection Type B M8 x 1 | ||
Length 2.5m | ||
Standards/Approvals EN 61076-2-104, EN 61076-2-101, EN 61984, RoHS | ||
Model Number 554035 | ||
- COO (Country of Origin):
- BG
Festo NEBU Series Cable Lead, 2.5m Cable Length, 4 Pins Connection - NEBU-M8G4-K-2.5-M8G4, Numeric Part Number: 554035
This cable lead is a vital accessory for energy chain systems in automation and industrial applications. With a length of 2.5m, the cable is designed for reliable connection between field devices and controllers. It features M8x1 A-coded connectors that comply with established standards, ensuring compatibility and performance in various settings, including robust environments.
Features & Benefits
• Conforms to EN 60947-5-2 and EN 61076-2-104 standards
• IP65, IP68, and IP69K rated for water and dust resistance
• Designed for 3 A current load at 40 °C
• Offers 4 pins/wires with screw-lock mounting for security
• Flexible installation across -25 °C to 70 °C ambient temperatures
• Cable sheath free of copper and PTFE, complying with RoHS
Applications
• Ideal for connecting field devices within energy chains
• Suitable for harsh industrial environments requiring reliable connectivity
• Used in automation systems that require robust cable solutions
• Essential for projects within the electronics and mechanical industries
What type of connectors does this cable lead utilise and what is their significance?
The cable lead employs M8x1 A-coded connectors, which ensure high compatibility and reliability with field devices and controllers. These connectors facilitate secure connections in demanding applications, reducing the risk of disconnection in dynamic environments.
What are the implications of the IP rating associated with the product?
The IP65, IP68, and IP69K ratings indicate that the cable lead is highly resistant to dust ingress and can withstand high-pressure water jets. This makes it suitable for use in environments where exposure to moisture and particles is prevalent.
Can this cable lead withstand temperature variations?
Yes, it operates effectively within a temperature range of -25 °C to 70 °C, making it suitable for both cool and warm environments, thus ensuring consistent performance in variable conditions.
Related links
- Festo For Use With Energy Chain
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Position Transmitter SMAT And Signal Converter SVE4
- Festo For Use With Energy Chain & Robot Application
- Festo Female 3 way M8 Straight Cable, 2.5 m
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Proximity Sensors Position Transmitter

