Festo 80 mm Bellow High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-BT
- RS Stock No.:
- 281-1214
- Mfr. Part No.:
- ESV-80-BT
- Manufacturer:
- Festo
Subtotal (1 unit)*
€62.10
(exc. VAT)
€76.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.10 |
*price indicative
- RS Stock No.:
- 281-1214
- Mfr. Part No.:
- ESV-80-BT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Bellow | |
| Pad Material | High Performance Polyurethane Elastomer | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 526008 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Bellow | ||
Pad Material High Performance Polyurethane Elastomer | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 526008 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup is available without connector and it has volume of 59.1 cm³. This suction cup allows optional mounting position. This suction cup offers bellows design. The suction cup operates using standard atmospheric air. This suction cup has r
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- Festo 100 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESV-100-GT
- Festo 80 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESS-80-GT-G1/4-I G1/4 in
- Festo 80 mm Bellow Polyurethane Suction Cup ESV-80-BU
- Festo 50 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-50-GT-M10 M10
