CHEMI-CON 56 μF Through Hole Polymer Capacitor, 25V
- RS Stock No.:
- 251-4842
- Mfr. Part No.:
- APSG250ELL560MF05S
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 200 more to save €15.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
In Stock
- Plus 840 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | €0.694 | €6.94 | - |
| 200 - 390 | €0.617 | €6.17 | €15.40 |
| 400 + | €0.454 | €4.54 | €96.00 |
*price indicative
- RS Stock No.:
- 251-4842
- Mfr. Part No.:
- APSG250ELL560MF05S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 56μF | |
| Voltage | 25V | |
| Mount Type | Through Hole | |
| Package/Case | F05 | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 x 5 mm | |
| Series | PSG | |
| Length | 6mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 500μA | |
| Ripple Current | 2.6mA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 56μF | ||
Voltage 25V | ||
Mount Type Through Hole | ||
Package/Case F05 | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 x 5 mm | ||
Series PSG | ||
Length 6mm | ||
Electrolyte Type Solid | ||
Leakage Current 500μA | ||
Ripple Current 2.6mA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.
High capacitance model has been introduced to the product range
appealing long life of 15,000/20,000 hours at 105°C
Rated voltage 16V to 35V
Related links
- CHEMI-CON 56 μF Through Hole Polymer Capacitor, 25V
- CHEMI-CON 390 μF Through Hole Polymer Capacitor, 25V
- CHEMI-CON 180 μF Through Hole Polymer Capacitor, 25V
- CHEMI-CON 330 μF Surface Polymer Capacitor, 25V
- CHEMI-CON 39 μF Surface Polymer Capacitor, 25V
- CHEMI-CON 150 μF Surface Polymer Capacitor, 25V
- CHEMI-CON 82 μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 56 μF Surface Polymer Capacitor, 20V
