Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
425-006
Mfr. Part No.:
ACCKPR1417NLS14
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Shaft Size

6.35mm

Knob Diameter

14.7 mm

Shaft Type

Round Shaft

Knob Height

17.3mm

Colour

Black

For Use With

Encoders and Rotary Switches, Panel Potentiometers

Standards/Approvals

RoHS3

Material

ABS Plastic, Aluminium

COO (Country of Origin):
TW
The Vishay Round control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.

White indicator line on side

Black colour

With lateral screw fixing

ABS plastic material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy