Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103MLB15

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.19

(exc. VAT)

€22.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.19
5 +€17.65

*price indicative

RS Stock No.:
733-033
Mfr. Part No.:
PA16NP103MLB15
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Knob Potentiometer

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Logarithmic

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder Lug

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Top

Maximum Operating Temperature

85°C

Depth

15.5mm

Standards/Approvals

RoHS

Height

16mm

Tolerance ±

20%

Series

PA16

Actuator Type

Knob

COO (Country of Origin):
CZ
The Vishay Potentiometers professional-grade variable resistors designed for industrial, military, and high-end audio applications. These components are engineered for precision and reliability, featuring robust constructions such as fully sealed cases and heavy-duty cermet or conductive plastic elements.

Extensive mechanical endurance with models supporting 25K to 2 million cycles

Environmental protection reaching IP 67 sealing levels for moisture and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy