Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTE60-122C-104A2

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-6920
Mfr. Part No.:
PTE60-122C-104A2
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Maximum Resistance

100kΩ

Number of Gangs

2

Power Rating

0.1W

Electrical Taper

Audio

Element Material

Carbon

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

12mm

Travel Length

60mm

Tolerance

±20%

Series

PTE

Actuator Type

Lever

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy