Bourns PTF 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-103B2
- RS Stock No.:
- 167-5480
- Mfr. Part No.:
- PTF01-082T-103B2
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5480
- Mfr. Part No.:
- PTF01-082T-103B2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 8.2mm | |
| Shaft Diameter | 6 mm | |
| Travel Length | 100mm | |
| Tolerance | ±20% | |
| Actuator Type | Lever | |
| Series | PTF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 2 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 8.2mm | ||
Shaft Diameter 6 mm | ||
Travel Length 100mm | ||
Tolerance ±20% | ||
Actuator Type Lever | ||
Series PTF | ||
- COO (Country of Origin):
- TW
Related links
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104A2
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA4544-2015DPA103
- Bourns PTA 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA104
- Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTE60-122C-104A2
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPB103
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2
