Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104A2

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
770-3129
Mfr. Part No.:
PTF01-082T-104A2
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Slide Potentiometer

Potentiometer Type

Slide

Maximum Resistance

100kΩ

Number of Gangs

2

Packaging

Tray

Power Rating

0.25W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

8.2mm

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Travel Length

100mm

Height

14mm

Length

128mm

Actuator Type

Lever

Mounting Hole Diameter

2 mm

Series

PTF

Tolerance ±

20%

COO (Country of Origin):
TW

PTF Series - Long Life Slide Potentiometer


PTF Series low profile slide potentiometers with a long life carbon element and either linear or audio tapers. The PTF series slide potentiometers are available in dual gang format with PC pins format and have a tracking error within ±2dB. Applications for the PTF series include mixing consoles, drum machines, keyboards and synthesisers and equalisers.

100mm travel length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy