Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- RS Stock No.:
- 162-2515
- Mfr. Part No.:
- PTF01-082T-104A2
- Manufacturer:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2515
- Mfr. Part No.:
- PTF01-082T-104A2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 2 | |
| Packaging | Tray | |
| Power Rating | 0.25W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 8.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Travel Length | 100mm | |
| Height | 14mm | |
| Standards/Approvals | RoHS | |
| Length | 128mm | |
| Tolerance ± | 20% | |
| Series | PTF | |
| Mounting Hole Diameter | 2 mm | |
| Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 2 | ||
Packaging Tray | ||
Power Rating 0.25W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 8.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Travel Length 100mm | ||
Height 14mm | ||
Standards/Approvals RoHS | ||
Length 128mm | ||
Tolerance ± 20% | ||
Series PTF | ||
Mounting Hole Diameter 2 mm | ||
Actuator Type Lever | ||
- COO (Country of Origin):
- TW
PTF Series - Long Life Slide Potentiometer
PTF Series low profile slide potentiometers with a long life carbon element and either linear or audio tapers. The PTF series slide potentiometers are available in dual gang format with PC pins format and have a tracking error within ±2dB. Applications for the PTF series include mixing consoles, drum machines, keyboards and synthesisers and equalisers.
100mm travel length
Related links
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104A2
- Bourns PTF 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-103B2
- Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTE60-122C-104A2
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA4544-2015DPA103
- Bourns PTA 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA104
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPB103
- Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Panel Mount, PTE60-122C-104A2
