ifm electronic, 2 m 5 Core Power Cable, Grey Modified Polyphenylene Ether 100 °C
- RS Stock No.:
- 190-113
- Mfr. Part No.:
- EVF611
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.85
(exc. VAT)
€78.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.85 |
*price indicative
- RS Stock No.:
- 190-113
- Mfr. Part No.:
- EVF611
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63 V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, cULus, CE | |
| Cable CSA | 2.5 mm² | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63 V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, cULus, CE | ||
Cable CSA 2.5 mm² | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for demanding environments, particularly within the food and beverage industry. With its robust and silicone-free construction, the product ensures reliable performance in wet areas while maintaining compliance with stringent industry standards. The cable's gold-plated contacts enhance connectivity and durability, making it ideal for high-frequency applications. Additionally, its drag chain suitability ensures that it can withstand extensive bending cycles and dynamic movements, providing peace of mind for ongoing operations. Combining versatility with high performance, this cable is the ideal choice for both standard and specialised applications.
2-meter length suitable for various industrial applications
Designed for use in wet and food and beverage environments
Halogen-free construction ensures safety and environmental compliance
Robust M12 connector with gold-plated contacts for reliable performance
Excellent drag chain suitability with high bending cycle resistance
Wide temperature range and high protection rating for versatile use
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
