ifm electronic EVF624 5 Core Power Cable, Grey 2.5mm² 100 °C, 2 m Modified Polyphenylene Ether
- RS Stock No.:
- 190-710
- Mfr. Part No.:
- EVF624
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€104.69
(exc. VAT)
€128.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.69 |
*price indicative
- RS Stock No.:
- 190-710
- Mfr. Part No.:
- EVF624
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Series | EVF624 | |
| Conductor Material | Gold Plated | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No, ECOLAB | ||
Cable CSA 2.5mm² | ||
Series EVF624 | ||
Conductor Material Gold Plated | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connection cable is designed for optimal performance in demanding environments, ensuring reliability in both wet areas and the food and beverage industry. Engineered with special features, the cable boasts a robust, gold-plated connector that enhances electrical performance and longevity. With an impressive operating voltage and current load capacity, this product is built to withstand rigorous conditions while maintaining high operational standards. Its silicone-free and halogen-free composition highlights the commitment to safety and environmental consideration, making this cable an excellent choice for sustainable practices. Additionally, the design enables outstanding flexibility, making it adaptable for use within drag chains, thereby streamlining installation and operation in various settings.
2 meters length for extended reach
Halogen-free material for safety
Gold-plated contacts ensure reliable connections
Designed for use in wet and challenging environments
Drag chain compatible with high flexibility
Durable stainless steel locking for secure connections
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF631 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF641 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF639 Grey Modified Polyphenylene Ether 100 °C
