ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 10 m PUR

Subtotal (1 unit)*

€138.14

(exc. VAT)

€169.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.14

*price indicative

RS Stock No.:
187-506
Mfr. Part No.:
EVCA44
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

PUR

Voltage

63V dc

Minimum Operating Temperature

-25°C

Cable CSA

2.5mm²

Standards/Approvals

CE, cULus, UKCA

Conductor Material

Brass

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for industrial applications, providing robust connectivity with exceptional durability. Designed to meet the needs of demanding environments, this L-coded power cable ensures reliable performance with features tailored for flexibility and resilience. Its construction includes a moulded body made from high-quality TPU, ensuring a secure fit and protection against environmental hazards. With a variety of safety features, such as being halogen-free and free from silicone, It showcases a commitment to both functionality and environmental responsibility. Its ability to withstand extreme ambient temperatures and significant mechanical stress makes this connection cable an excellent choice for businesses prioritising reliability and longevity in their operational tasks.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy