ifm electronic E12663 5 Core Power Cable, Black 2.5mm² 90 °C, 10 m Polyurethane
- RS Stock No.:
- 189-045
- Mfr. Part No.:
- E12663
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€138.14
(exc. VAT)
€169.91
(inc. VAT)
- RS Stock No.:
- 189-045
- Mfr. Part No.:
- E12663
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | CE and UKCA Approved | |
| Maximum Operating Temperature | 90°C | |
| Series | E12663 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals CE and UKCA Approved | ||
Maximum Operating Temperature 90°C | ||
Series E12663 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for high performance applications, combining robust construction with unparalleled reliability. Constructed with a moulded body of TPE and gold plated contacts, it ensures superior electrical conductivity, making it ideal for demanding environments. With an impressive operating voltage of 64V DC and a maximum current load of 16A, this cable is engineered to handle substantial power requirements. Its ambient temperature range of -40 to 90 degrees Celsius makes it suitable for both indoor and outdoor use, ensuring optimal performance in various conditions. The IP67 protection rating guarantees resistance to dust and water ingress, making it a dependable choice for industrial applications.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 250 mm Polyurethane

