ifm electronic 5 Core Power Cable, Black 90 °C, 20 m Polyurethane
- RS Stock No.:
- 190-004
- Mfr. Part No.:
- E12657
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€204.54
(exc. VAT)
€251.58
(inc. VAT)
- RS Stock No.:
- 190-004
- Mfr. Part No.:
- E12657
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE and UKCA Approved | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE and UKCA Approved | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable combines durability and exceptional electrical properties, ideal for demanding applications in various industrial environments. Designed to operate under a wide temperature range, this cable ensures reliable performance even in harsh conditions. Its robust construction, featuring gold plated contacts, guarantees optimal connectivity and minimal signal loss. The cable is equipped with a generous length, allowing for versatile installation options and facilitating easy connectivity between devices. With IP67 protection, this cable offers excellent resistance against dust and moisture, making it suitable for outdoor use or in wet environments.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic E12671 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA31 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA38 5 Core Power Cable 20 m Polyurethane
- ifm electronic EVCA18 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane

