ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 10 m Polyurethane
- RS Stock No.:
- 190-390
- Mfr. Part No.:
- EVCA17
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€116.64
(exc. VAT)
€143.47
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.64 |
*price indicative
- RS Stock No.:
- 190-390
- Mfr. Part No.:
- EVCA17
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, CE | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, CE | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connecting cable with socket is designed to meet the rigorous demands of industrial applications. Engineered for reliability, it boasts a robust construction, ensuring optimum performance even in challenging environments. The cable is halogen-free, silicone-free, and features gold-plated contacts for enhanced conductivity and durability. With its L-coded design, it seamlessly integrates into various setups, providing unmatched versatility. Additionally, the product is built to withstand extreme temperatures, making it suitable for a wide range of operating conditions. Whether you require it for dynamic applications or static installations, this connecting cable offers unparalleled efficiency and longevity.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
