ifm electronic EVF639 5 Core Power Cable, Grey 2.5mm² 100 °C, 1 m Modified Polyphenylene Ether
- RS Stock No.:
- 190-704
- Mfr. Part No.:
- EVF639
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€96.67
(exc. VAT)
€118.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.67 |
*price indicative
- RS Stock No.:
- 190-704
- Mfr. Part No.:
- EVF639
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, CRULS, CE, ECOLAB | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 100°C | |
| Series | EVF639 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, CRULS, CE, ECOLAB | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 100°C | ||
Series EVF639 | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed to meet the demands of industrial applications, particularly in wet areas and the food and beverage sector. With a thoughtful construction that includes silicone-free components and gold-plated contacts, this product ensures reliable performance and durability even in challenging environments. The power cable's L-coded design supports effortless integration into diverse systems, making it a versatile choice for professionals. Engineered for exceptional reliability, it boasts impressive protection ratings, suitable for varying standards, which underscore its suitability for high-efficiency applications. Furthermore, the ergonomic moulded body guarantees ease of handling without compromising on strength, while the stainless-steel locking feature adds an extra layer of reassurance in functionality and longevity.
Compact 1 meter length for versatile applications
Angled M12 connector ensures flexible installation
Halogen-free and silicone-free for improved safety
Gold-plated contacts for reliable electrical connections
Suitable for harsh environments including wet and food areas
Durable stainless steel locking for secure and long-lasting use
Related links
- ifm electronic 5 Core Power Cable 1 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 10 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 3 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 20 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 2 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 5 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 6 m Modified Polyphenylene Ether
- ifm electronic 5 Core Power Cable 50 m Modified Polyphenylene Ether
