Phoenix Contact 14147 5 Core Power Cable, Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- RS Stock No.:
- 281-572
- Mfr. Part No.:
- 1414768
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.19 |
*price indicative
- RS Stock No.:
- 281-572
- Mfr. Part No.:
- 1414768
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.6mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | 14147 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.6mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series 14147 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed to deliver robust and reliable electrical connections for various applications. This halogen-free Power cable features a 5-position design with an angled M12 socket that ensures easy installation and optimal performance. Its PUR outer sheath is both durable and flexible, making it suitable for a wide range of environmental conditions.
Excellent electrical insulation resistance aids in maintaining optimal performance
Dynamic load capacity supports extensive bending cycles for flexible installations
Complies with multiple international standards ensuring broad compliance and usability
Related links
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14147 Black, Grey Polyurethane 90 °C
- Phoenix Contact 14147 Orange Polyurethane 85 °C
- Phoenix Contact 14147 Grey Polyurethane 80 °C
- Phoenix Contact 14147 Black, Grey Polyvinyl Chloride 85 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
