Phoenix Contact SAC 6 Core Power Cable, Black 2.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 496-857
- Mfr. Part No.:
- 1514492
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€84.68
(exc. VAT)
€104.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.68 |
*price indicative
- RS Stock No.:
- 496-857
- Mfr. Part No.:
- 1514492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 10.5mm | |
| Jacket Material | PUR | |
| Voltage | 1kV | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Fire Behaviour | Flammability rating according to UL | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Outside Diameter 10.5mm | ||
Jacket Material PUR | ||
Voltage 1kV | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Fire Behaviour Flammability rating according to UL | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power cable designed to meet the needs of modern electrical applications. Featuring a robust, PUR halogen-free sheath, this cable ensures durability while maintaining flexibility for diverse installation environments. With six positions and a bayonet locking mechanism at its straight plug end, it guarantees secure and reliable connections. The cables specification allows for alternating current up to 16 A and 600 V, making it an ideal choice for various industrial and commercial power supply needs. Engineered for resilience, it endures extreme temperature ranges and mechanical stresses, positioning it as a go-to solution for demanding operational conditions.
Operates efficiently within wide temperature ranges
Maximises bending cycles for flexible installation options
Shields against environmental interference for consistent performance
Lightweight construction facilitates easier handling and installation
Related links
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
