RND RND 465 Power 1.5 mm² Power Cable, Black Polyvinyl Chloride PVC, 5m
- RS Stock No.:
- 490-345
- Mfr. Part No.:
- RND 465-00970
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.30
(exc. VAT)
€44.65
(inc. VAT)
- RS Stock No.:
- 490-345
- Mfr. Part No.:
- RND 465-00970
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| Length | 5m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
Length 5m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND High-quality power extension cable is designed to enhance connectivity for mains-powered devices like PCs, making it easier to connect in hard-to-reach areas. With its robust design and angled connectors, this product offers a practical solution for those tricky spaces that require flexible cable management. Ideal for various European countries, the cable is constructed with a durable PVC jacket to withstand daily use, while its 5-metre length provides ample reach for extended setups. This extension cable not only aids in simplifying your electrical connections but also ensures reliability with its high current rating, making it suitable for a wide range of applications.
Angled connector orientation promotes space-saving installations
Rated for a maximum voltage of 250 V, ensuring versatility
Features a generous length of 5 metres for added convenience
Designed to handle a current rating of 16 A for optimal performance
Insulation resistance exceeds 50M Ω for safety assurance
Rated for a maximum voltage of 250 V, ensuring versatility
Features a generous length of 5 metres for added convenience
Designed to handle a current rating of 16 A for optimal performance
Insulation resistance exceeds 50M Ω for safety assurance
Related links
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1 mm² Power Cable 2.5m
