RND RND 465 Power 1.5 mm² Power Cable, White Polyvinyl Chloride PVC, 10m
- RS Stock No.:
- 491-990
- Mfr. Part No.:
- RND 465-00967
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-990
- Mfr. Part No.:
- RND 465-00967
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | White | |
| Length | 10m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour White | ||
Length 10m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND power cable extension offers a reliable solution for connecting mains-powered devices, ensuring ease of access in various environments. Designed specifically for those hard-to-reach spaces, it seamlessly connects Schuko plugs and sockets, making it ideal for use across multiple European countries. Built with high-quality materials, this cable boasts impressive specifications, including a durable PVC jacket, while ensuring safety and efficiency for all your devices. With a substantial length of 10 metres, it not only enhances convenience but also provides a solid connection for a range of applications. This product is perfect for both home and professional settings, promoting flexibility and efficiency in everyday power needs.
Offers a versatile solution for diverse installation environments
Constructed with robust materials to withstand wear and tear
Facilitates easy connection to distant power sources
Ensures efficient power delivery with a strong current rating
Constructed with robust materials to withstand wear and tear
Facilitates easy connection to distant power sources
Ensures efficient power delivery with a strong current rating
Related links
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1 mm² Power Cable 5m
- RND RND 465 Power 1 mm² Power Cable 2.5m
- RND RND 465 3 Core Power Cable 2 mm², 5 m Polyvinyl Chloride