RND RND 465 Power 1.5 mm² Power Cable, White Polyvinyl Chloride PVC, 3m
- RS Stock No.:
- 490-464
- Mfr. Part No.:
- RND 465-01011
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-464
- Mfr. Part No.:
- RND 465-01011
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | White | |
| Length | 3m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour White | ||
Length 3m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Power cable extension is engineered for mains powered devices, providing a reliable connection for those hard to reach Schuko plugs and sockets. Designed to enhance accessibility, this extension is ideal for users in European countries, ensuring versatile and safe power supply options. Its robust construction and compliance with European standards make it a dependable choice for both home and professional environments. With a length of 3 metres, it offers ample reach without compromising on performance, effectively meeting the needs of various electronic devices.
Ideal for connecting to distant Schuko plugs and sockets
Suitable for use across multiple European countries
Straight connector orientation for easy use in tight spaces
Durable PVC jacket offers enhanced protection against wear and tear
Designed to handle appliances with a current rating of 16 A
Max voltage rating of 250 V ensures versatility in connectivity
Meets European specifications with Type F connectors
Lightweight yet robust for convenient handling during installation
Suitable for use across multiple European countries
Straight connector orientation for easy use in tight spaces
Durable PVC jacket offers enhanced protection against wear and tear
Designed to handle appliances with a current rating of 16 A
Max voltage rating of 250 V ensures versatility in connectivity
Meets European specifications with Type F connectors
Lightweight yet robust for convenient handling during installation
Related links
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1 mm² Power Cable 5m
- RND RND 465 Power 1 mm² Power Cable 2.5m
- Lapp Power 3 Core Power Cable 3m