RND RND 465 Power 1 mm² Power Cable, White Polyvinyl Chloride PVC, 2.5m
- RS Stock No.:
- 491-884
- Mfr. Part No.:
- RND 465-00927
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-884
- Mfr. Part No.:
- RND 465-00927
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | White | |
| Length | 2.5m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour White | ||
Length 2.5m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND 1.0 mm H05VV-F mains cable is expertly designed to cater to all your power connection needs while ensuring safety and reliability. With its robust construction and versatile length of 2.5 metres, this cable offers exceptional performance whether you're at home or in a professional environment. The cable is constructed with a straight/angled connector orientation to seamlessly fit into various devices and systems. Its striking white jacket not only adds a touch of elegance but also serves to safeguard the inner conductors against wear and tear. Whether powering electronic equipment or appliances, this cable is a reliable solution that meets the highest standards of quality and safety.
PVC jacket provides robust protection against external elements
Rated for up to 250 V for high voltage applications
Length of 2.5 m offers versatility for various setup configurations
Insulation resistance exceeds 50 MΩ which ensuring excellent safety
Current rating of 16 A caters to a wide array of electrical devices
Rated for up to 250 V for high voltage applications
Length of 2.5 m offers versatility for various setup configurations
Insulation resistance exceeds 50 MΩ which ensuring excellent safety
Current rating of 16 A caters to a wide array of electrical devices
Related links
- RND RND 465 Power 1 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- Feller H05VVF 1 mm² 3 Core Power Cable 2.5m