RND RND 465 Power 1.5 mm² Power Cable, White Polyvinyl Chloride PVC, 5m
- RS Stock No.:
- 492-486
- Mfr. Part No.:
- RND 465-01009
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-486
- Mfr. Part No.:
- RND 465-01009
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | White | |
| Length | 5m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour White | ||
Length 5m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND High quality extension power cable is designed for use with mains powered devices, enabling you to easily reach Schuko plugs and sockets that might be located far away or in hard to access areas. Its robust construction and reliable specifications make it suitable for a variety of applications across multiple European countries. With a length of 5 metres, this cable provides ample reach for your setup, ensuring convenience and safety in everyday use. The straight connector orientations facilitate a user friendly experience, while the elegant white PVC jacket offers durability and an appealing aesthetic.
Ideal for extending power cables for convenient usage
Allows connection to distant or inconveniently located sockets
Designed to meet specifications across various European nations
Robust and flexible design ensures long lasting durability
Straight connectors make installation straightforward and efficient
Suitable for a wide range of mains powered devices including PCs
Allows connection to distant or inconveniently located sockets
Designed to meet specifications across various European nations
Robust and flexible design ensures long lasting durability
Straight connectors make installation straightforward and efficient
Suitable for a wide range of mains powered devices including PCs
Related links
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1 mm² Power Cable 2.5m
- RND RND 465 White Polyvinyl Chloride