Phoenix Contact 6 Core Power Cable, Black 2.5mm² 80 °C, 5 m PUR
- RS Stock No.:
- 496-162
- Mfr. Part No.:
- 1514507
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€174.34
(exc. VAT)
€214.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.34 |
*price indicative
- RS Stock No.:
- 496-162
- Mfr. Part No.:
- 1514507
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 6 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Outside Diameter | 10.5mm | |
| Jacket Material | PUR | |
| Voltage | 600V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61076-2-116 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 6 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Outside Diameter 10.5mm | ||
Jacket Material PUR | ||
Voltage 600V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals IEC 61076-2-116 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power cable features a 6-position design and is made from halogen-free PUR material for durability and safety. It comes in black and includes a straight Plug with Size 15 Bayonet locking on one end and a straight Socket with Size 15 Bayonet locking on the other. The cable has a length of 5 meters and is suitable for alternating current applications, supporting up to 16 A and 600 V.
Protection against mismatching thanks to special coding
Related links
- Phoenix Contact SAC 6 Core Power Cable 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 1.5 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable 10 m Polyurethane
- Phoenix Contact 6 Core Power Cable 300 mm Polyurethane
