Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 10 m Grey, Black Polyvinyl Chloride SAC
- RS Stock No.:
- 494-769
- Mfr. Part No.:
- 1414947
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-769
- Mfr. Part No.:
- 1414947
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Cable Length | 10m | |
| Voltage | 690 V | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Cable Length 10m | ||
Voltage 690 V | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is engineered for high-performance applications, designed specifically to accommodate AC current up to 8 A and a voltage rating of 690 V. The robust design ensures reliability and longevity, making it suitable for various industrial environments. Its 6-position configuration features a plug-angled M12 connector with a unique M-coding mechanism to prevent mismatching, enhancing safety during installation. The cable, constructed from durable PVC material with a black-grey finish, provides excellent flexibility and is rated for extensive operational temperatures. The length of 10 meters allows for versatility in setup, ensuring that it meets the demands of modern automation systems while providing an effective power supply solution.
Constructed from high-quality PVC for durability in industrial settings
Designed with M-coding to prevent connection mismatches
Operates across a broad temperature range for versatile applications
Meets stringent safety and performance standards for peace of mind
Lightweight design facilitates ease of installation and handling
Supports a variety of cable configurations for adaptability
Related links
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable 5m
- Phoenix Contact SAC PVC 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 5m
- Phoenix Contact SAC PVC 1.5 mm² 5 Core Power Cable 5m
- Phoenix Contact SAC PVC 5 x 2.5 mm² 5 Core Power Cable 1.5m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
