Phoenix Contact Angled Plug M12 to Free Cable End Power Cable, 5 m Black, Grey Polyvinyl Chloride SAC

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-415
Mfr. Part No.:
1414959
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Connector Type A

Angled Plug M12

Connector Type B

Free Cable End

Cable Length

5m

Voltage

690V

Jacket Colour

Black, Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact high-performance power cable is designed to meet the rigorous demands of various industrial applications. Engineered with a focus on reliability and efficiency, this 6-position power cable ensures stable power supply with outstanding protection against environmental challenges. Comprising a robust PVC outer sheath in an appealing black-gray finish, it provides durability while complementing modern industrial aesthetics. The cable is rated for up to 8 A at 690 V AC, making it ideal for high-load situations. Its M-coded plug ensures secure connections, reducing the risk of mismatching in setups. With an operational temperature range from -40 °C to 80 °C, it is suitable for both fixed and flexible installations, ensuring versatility across different settings.

Constructed with a flame-resistant polymer to enhance safety

Equipped with high-quality copper alloy contacts for efficient conductivity

Designed to withstand harsh environmental conditions, ensuring longevity

IP65 and IP67 ratings provide excellent protection against dust and water ingress

Supports a maximum bending cycle of 2,000,000, ensuring flexibility without damage

Environmentally compliant with EU RoHS substance requirements

Comprehensive compatibility with other components of the M12 connector series

Related links