MOXA AWK-4121/4132/6222/6232 5 Core, Black Power Cable, 1 m
- RS Stock No.:
- 279-0959
- Distrelec Article No.:
- 125-74-126
- Mfr. Part No.:
- CBL-M12(FF5P)/OPEN-100 IP67
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€26.18
(exc. VAT)
€32.20
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.18 |
*price indicative
- RS Stock No.:
- 279-0959
- Distrelec Article No.:
- 125-74-126
- Mfr. Part No.:
- CBL-M12(FF5P)/OPEN-100 IP67
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Series | AWK-4121/4132/6222/6232 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Series AWK-4121/4132/6222/6232 | ||
- COO (Country of Origin):
- CN
The Moxa Europe Power cable having 10 cm cable length with waterproof 5-pin A-coded M12 connector.
IP Rating IP67
Related links
- MOXA Cat5e Ethernet Cable Black M12 Male to RJ45 Male, Unshielded
- MOXA Cat5e Ethernet Cable Black M12 Male to RJ45 Male, Unshielded
- MOXA Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Assembly CBL-M Series
- MOXA AWK IEEE 802.11a/b/g/n, 1 Port
- MOXA AWK 802.11a/b/g/n, 2 Port
- MOXA AWK IEEE 802.11a/b/g/n, 2 Port
- MOXA AWK-4131A Series Aluminium for Use with AWK-4131A Series
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
