Feller C15M+1309 3 Core Power Cable, Black 1mm², 2 m Polyvinyl Chloride
- RS Stock No.:
- 284-4197
- Distrelec Article No.:
- 143-30-662
- Mfr. Part No.:
- 12G-H05RRF3G 100-C15M
- Manufacturer:
- Feller
Stock information currently inaccessible
- RS Stock No.:
- 284-4197
- Distrelec Article No.:
- 143-30-662
- Mfr. Part No.:
- 12G-H05RRF3G 100-C15M
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Outside Diameter | 15.8mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Cable CSA | 1mm² | |
| Conductor Material | Polyvinyl Chloride | |
| Series | C15M+1309 | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Outside Diameter 15.8mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Cable CSA 1mm² | ||
Conductor Material Polyvinyl Chloride | ||
Series C15M+1309 | ||
- COO (Country of Origin):
- AT
The high-quality, RoHS compliant cable with the MPN 12G-H05RRF3G100-C15M. It is designed with precision and durability in mind, making it perfect for a wide range of applications.
High-quality cable suitable for various applications
RoHS compliant for environmental standards
Manufactured by a reputable company, Schweiz AG
Durable construction for long-lasting use
Related links
- Feller 12G-H05VVF3G075 Grey Polyvinyl Chloride
- Feller Black Polyvinyl Chloride
- Feller Black Polyvinyl Chloride 70 °C
- Feller Black Polyvinyl Chloride 70 °C
- Feller Black Polyvinyl Chloride 120 °C
- Feller VIIG-H05VVF3G150-C19 Black Polyvinyl Chloride 70 °C
- Feller Grey Polyvinyl Chloride
- Feller Grey Polyvinyl Chloride 70 °C
