Feller 12G-H05VVF3G075 3 Core Power Cable, Grey 0.75mm², 2 m Polyvinyl Chloride
- RS Stock No.:
- 284-4304
- Distrelec Article No.:
- 143-30-655
- Mfr. Part No.:
- 6900-111.64
- Manufacturer:
- Feller
Subtotal (1 unit)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
Last RS stock
- Final 64 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.88 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.35
(exc. VAT)
€11.50
(inc. VAT)
- RS Stock No.:
- 284-4304
- Distrelec Article No.:
- 143-30-655
- Mfr. Part No.:
- 6900-111.64
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Series | 12G-H05VVF3G075 | |
| Number of Cores | 3 | |
| Product Type | Power Cable | |
| Jacket Colour | Grey | |
| Cable CSA | 0.75 mm² | |
| Cable Length | 2 m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Polyvinyl Chloride | |
| Conductor Type | Flexible | |
| Distrelec Product Id | 14330655 | |
| Outside Diameter | 6.6 mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Series 12G-H05VVF3G075 | ||
Number of Cores 3 | ||
Product Type Power Cable | ||
Jacket Colour Grey | ||
Cable CSA 0.75 mm² | ||
Cable Length 2 m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Polyvinyl Chloride | ||
Conductor Type Flexible | ||
Distrelec Product Id 14330655 | ||
Outside Diameter 6.6 mm | ||
Standards/Approvals RoHS | ||
Voltage 250 V | ||
- COO (Country of Origin):
- AT
The durable and reliable cord set with molded plug and connector is designed to provide excellent performance and safety. With approvals from SEV, CE, and ENEC, this cord set is a trustworthy option for various applications.
Molded plug with brass pins for secure connection
Flexible cord with PVC insulation for easy handling
Rated for 10A/250Vac for safe operation
Double insulated connector for added safety
Compliant with EU-Directive for environmental standards
Related links
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 3 m Polyvinyl Chloride
- Feller 3 Core Power Cable 1 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2 m Polyvinyl Chloride
- Feller VIIG-H05VVF3G150-C19 3 Core Power Cable 2.5 m Polyvinyl Chloride

