Feller Power 1 mm² 3 Core Power Cable, Grey Polyvinyl Chloride PVC, 5m
- RS Stock No.:
- 284-4312
- Distrelec Article No.:
- 143-30-657
- Mfr. Part No.:
- 6900-974.64
- Manufacturer:
- Feller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4312
- Distrelec Article No.:
- 143-30-657
- Mfr. Part No.:
- 6900-974.64
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Grey | |
| Length | 5m | |
| Cable Type | Power | |
| Current Rating | 10 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 3 | ||
Sheath Colour Grey | ||
Length 5m | ||
Cable Type Power | ||
Current Rating 10 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- AT
The cord set is a high-quality product designed to provide a reliable power connection for various devices. With a rating of 10A/250Vac, this cord set is suitable for a range of applications, from home appliances to industrial equipment. Its construction meets stringent quality standards to ensure durability and safety, making it a dependable choice for your power needs.
Flexible H05VVF3G1,00mm² cord with extruded PVC insulation for flexibility and durability
Type C13 molded connector according to EN/IEC60320/C13 for secure connections
Rated current and voltage of 10A/250Vac for compatibility with various devices
Type C13 molded connector according to EN/IEC60320/C13 for secure connections
Rated current and voltage of 10A/250Vac for compatibility with various devices
Related links
- Feller H05VVF 1 mm² 3 Core Power Cable 2.5m
- Feller 3 Core Power Cable 1 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 12G-H05VVF3G075 3 Core Power Cable 2 m Polyvinyl Chloride
- RND RND 465 Power 1 mm² Power Cable 5m
- Feller 3 Core Power Cable 3 m Polyvinyl Chloride
- RND RND 465 Power 1.5 mm² Power Cable 5m