Feller H05VVF 1 mm² 3 Core Power Cable, Grey Polyvinyl Chloride PVC, 2.5m
- RS Stock No.:
- 285-8042
- Distrelec Article No.:
- 143-30-678
- Mfr. Part No.:
- 6900-167.64
- Manufacturer:
- Feller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8042
- Distrelec Article No.:
- 143-30-678
- Mfr. Part No.:
- 6900-167.64
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Grey | |
| Length | 2.5m | |
| Armoured | No | |
| Cable Type | H05VVF | |
| Current Rating | 10 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 3 | ||
Sheath Colour Grey | ||
Length 2.5m | ||
Armoured No | ||
Cable Type H05VVF | ||
Current Rating 10 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- DE
The power cord set is a high-quality product designed to provide a safe and reliable power connection. With a molded plug, flexible cord, and a molded connector, this cord set is suitable for a variety of applications.
Molded plug according to IEC60884, CEE (7) VII, KSC8305 for added safety
Flexible cord with conductor insulation and jacket for durability and flexibility
Molded connector according to EN/IEC60320/C13 for secure connections
Rated current and voltage of 10A/250V AC for reliable power supply
Compliant with EU-Directives for environmental conformity
Flexible cord with conductor insulation and jacket for durability and flexibility
Molded connector according to EN/IEC60320/C13 for secure connections
Rated current and voltage of 10A/250V AC for reliable power supply
Compliant with EU-Directives for environmental conformity
Related links
- Feller Power 1 mm² 3 Core Power Cable 5m
- RND RND 465 Power 1 mm² Power Cable 2.5m
- Feller 3 Core Power Cable 1 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 3 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride