RND RND 205 DC Socket to Bare End Cable, 5 m Black PVC
- RS Stock No.:
- 283-2509
- Distrelec Article No.:
- 301-72-579
- Mfr. Part No.:
- RND 205-01305
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€0.71
(exc. VAT)
€0.87
(inc. VAT)
- RS Stock No.:
- 283-2509
- Distrelec Article No.:
- 301-72-579
- Mfr. Part No.:
- RND 205-01305
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector Type A | DC Socket | |
| Product Type | Cable | |
| Connector Type B | Bare End | |
| Cable Length | 5m | |
| Voltage | 12V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Type A DC Socket | ||
Product Type Cable | ||
Connector Type B Bare End | ||
Cable Length 5m | ||
Voltage 12V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The DC Connection Cable used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
Easy to connect
RoHS and Reach compliant
Simple sleeve and pin design
Related links
- RND RND 205 DC Socket to Bare End Cable, 5 m Black PVC
- RND RND 205 DC Socket to Bare End Cable Black PVC
- RND RND 205 Plug to Bare End Cable, 5 m Black PVC
- RND RND 205 Plug to Bare End Power Cord Red PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
- RND RND 205 Connection Cable, 5 m Black PVC

