Feller Power Cord
- RS Stock No.:
- 283-6763
- Distrelec Article No.:
- 300-15-295
- Mfr. Part No.:
- BR/3-H05VVF3G1.00-C13/2.50M
- Manufacturer:
- Feller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6763
- Distrelec Article No.:
- 300-15-295
- Mfr. Part No.:
- BR/3-H05VVF3G1.00-C13/2.50M
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Product Type | Power Cord | |
| Distrelec Product Id | 30015295 | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Product Type Power Cord | ||
Distrelec Product Id 30015295 | ||
- COO (Country of Origin):
- AT
The cord set is a versatile and durable power solution suitable for various applications. With a rating of 10A/250V AC, this cord set offers reliable performance and safety for user's electrical equipment.
Moulded plug with NBR 14136 compliance and polyamide construction for durability
Flexible cord with 3 cores and conductor construction for efficient power transfer
Moulded connector with EN 60320/C13 standards for secure connections
High-quality materials such as brass, nickel-plated pins, and PVC compound for longevity
Compliance with EU Directives for environmental responsibility
Electrical testing, visual inspection, and high pot tests ensure product quality and safety
Related links
- Feller Power Cord
- Feller BS13/13 Power Cord 2.5 m Polyvinyl Chloride
- Feller Type F German Plug to Unterminated Power Cord, 2.5 m
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 1.5m
- Feller Straight Type F German Plug Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller VII-H05 Type F German Plug to IEC C13 Power Cord, 2 m Black PVC
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 2.5m
