Feller Power Cord
- RS Stock No.:
- 283-7888
- Distrelec Article No.:
- 143-30-694
- Mfr. Part No.:
- 6900-176.60
- Manufacturer:
- Feller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-7888
- Distrelec Article No.:
- 143-30-694
- Mfr. Part No.:
- 6900-176.60
- Manufacturer:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Product Type | Power Cord | |
| Distrelec Product Id | 14330694 | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Product Type Power Cord | ||
Distrelec Product Id 14330694 | ||
- COO (Country of Origin):
- DE
The high-quality cord set is designed to meet all user's power supply needs. With a Type 498G plug, SVT3x18AWG cord, and Type C13 connector, this cord set is approved by UL, CSA, CE, and meets various environmental directives. The cord set is ideal for powering electronic devices with its 10A/125Vac rating and flexible construction.
Moulded plug with NEMA 5-15 compliance for durability and safety
Flexible cord with UL and CSA approval for reliable performance
Moulded connector with double insulation and self-adjusting contacts for secure connections
Meets various environmental directives for compliance and sustainability
High-quality construction with solid brass pins, PVC compound mould, and extruded PVC insulation for longevity
Temperature rating of -20°C to +60°C for versatile use in different environments
Related links
- Feller Power Cord
- Feller Type F German Plug to Unterminated Power Cord, 2.5 m
- Feller Straight Type F German Plug Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 1.5m
- Feller 6900 Plug to IEC C13 Power Cord, 2.5 m Grey PVC
- Feller Straight IEC C14 Plug to Straight IEC C13 Socket Power Cord, 2.5m
- Feller VII-H05 Type F German Plug to IEC C13 Power Cord, 2 m Black PVC
- Feller BS13/13 Power Cord 2.5 m Polyvinyl Chloride
