Infineon EVAL_3K3W_TP_PFC_CC for BSS138N, XMC1402Q040X0064AAXUMA1, IPT60R090CFD7, IPT60R022S7, BSZ440N10NS3, 2EDF7275F,
- RS Stock No.:
- 232-5730
- Mfr. Part No.:
- EVAL3K3WTPPFCCCTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€548.10
(exc. VAT)
€674.16
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €548.10 |
| 2 - 4 | €534.04 |
| 5 + | €520.70 |
*price indicative
- RS Stock No.:
- 232-5730
- Mfr. Part No.:
- EVAL3K3WTPPFCCCTOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| For Use With | Charger, Industrial Power, Power Supplies, Telecom, SMPS | |
| Kit Classification | Evaluation Board | |
| Featured Device | BSS138N, XMC1402Q040X0064AAXUMA1, IPT60R090CFD7, IPT60R022S7, BSZ440N10NS3, 2EDF7275F, 1EDN8511B | |
| Kit Name | EVAL_3K3W_TP_PFC_CC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
For Use With Charger, Industrial Power, Power Supplies, Telecom, SMPS | ||
Kit Classification Evaluation Board | ||
Featured Device BSS138N, XMC1402Q040X0064AAXUMA1, IPT60R090CFD7, IPT60R022S7, BSZ440N10NS3, 2EDF7275F, 1EDN8511B | ||
Kit Name EVAL_3K3W_TP_PFC_CC | ||
Standards/Approvals RoHS | ||
The Infineon's evaluation board is a system solution for a bridgeless totem-pole power factor corrector (PFC) in continuous conduction mode (CCM) implemented with 600 V CoolMOS™ CFD7. This board is enabled by Infineons CoolMOS™ super junction power MOSFETs as well as isolated drivers and XMC™ microcontroller.
Efficiency close to 99 %
Best in class price-performance ratio
Compact form factor (92 W/in³)
High efficiency bridgeless totem pole PFC
High power density with SMD devices
Enabled by 600 V CoolMOS™ CFD7
Hard commutation with CoolMOS™ CFD7 at fsw
Digitally controlled with XMC1402
Related links
- Infineon KIT_6W_13V_P7_950V MOSFET Driver for Server, Telecom
- Infineon EVAL-1EDI60I12AF IGBT Gate Driver for 1EDI60I12AF Industrial Drives, Solar Energy
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for Industrial, Power Supplies
- Infineon KIT_3KW_2LLC_DI_CTRL LDO Voltage Regulator for Industrial, Power Supplies
- Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5AR2280CZ_22W1 Flyback Converter for CoolSET ICE5AR2280CZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
