Infineon EVAL_600W_12V_LLC_C7 DC-DC Converter for BSC010N04LS, ICE2HS01G, 2EDN7524F, ICE2QR2280Z, IPP60R180C7, XMC4200,
- RS Stock No.:
- 234-2083
- Mfr. Part No.:
- EVAL600W12VLLCC7DTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€551.35
(exc. VAT)
€678.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.35 |
*price indicative
- RS Stock No.:
- 234-2083
- Mfr. Part No.:
- EVAL600W12VLLCC7DTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | BSC010N04LS, ICE2HS01G, 2EDN7524F, ICE2QR2280Z, IPP60R180C7, XMC4200, 2EDL05N06PF | |
| Kit Name | EVAL_600W_12V_LLC_C7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device BSC010N04LS, ICE2HS01G, 2EDN7524F, ICE2QR2280Z, IPP60R180C7, XMC4200, 2EDL05N06PF | ||
Kit Name EVAL_600W_12V_LLC_C7 | ||
Standards/Approvals RoHS | ||
The Infineon 600W half-bridge LLC evaluation board with 600V CoolMOS C7 SJ MOSFET in analog and digital versions. It shows how to design the half-bridge LLC stage of a server SMPS with the target to meet 80+ titanium standard efficiency requirements.
Mainly used for power supplies
Half bridge, LLC topology
SMD, THD mounting method
Related links
- Infineon EVAL_600W_12V_LLC_C7 DC-DC Converter for 2EDL05N06PF BSC010N04LS ICE2QR2280Z,
- Infineon KIT_DRIVER_2EDN7524F for 2EDN7524F for SMPS
- Infineon KIT_600W_LLC_AN_CTRL PWM Controller for ICE2HS01G LLC for SMPS
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
- Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for Industrial, Power Supplies
- Infineon EVAL_2KW_ZVS_FB_CFD7 DC-DC Converter for CoolMOS CFD7 for IPW60R070CFD7
- Infineon DEMOBOARD TLF50281EL DC-DC Converter for TLF50281EL for Automotive
- Infineon DEMOBOARD TLF51801ELV DC-DC Controller for TLF51801ELV for Automotive
