Infineon EVAL_600W_12V_LLC_C7 DC-DC Converter for ICE2HS01G, BSC010N04LS, 2EDL05N06PF, ICE2QR2280Z, 2EDN7524F, XMC4200,
- RS Stock No.:
- 234-2084
- Mfr. Part No.:
- EVAL600W12VLLCC7TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€541.25
(exc. VAT)
€665.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.25 |
*price indicative
- RS Stock No.:
- 234-2084
- Mfr. Part No.:
- EVAL600W12VLLCC7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICE2HS01G, BSC010N04LS, 2EDL05N06PF, ICE2QR2280Z, 2EDN7524F, XMC4200, IPP60R180C7 | |
| Kit Name | EVAL_600W_12V_LLC_C7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function DC-DC Converter | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device ICE2HS01G, BSC010N04LS, 2EDL05N06PF, ICE2QR2280Z, 2EDN7524F, XMC4200, IPP60R180C7 | ||
Kit Name EVAL_600W_12V_LLC_C7 | ||
Standards/Approvals RoHS | ||
EVAL_600W_12V_LLC_C7
600W half-bridge LLC evaluation board with 600V CoolMOS™ C7 SJ MOSFET in analog and digital versions
This evaluation board shows how to design the half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium standard efficiency requirements. For this purpose, the following technologies has been used: 600V CoolMOS™ C7 SJ MOSFET (IPP60R180C7) on the primary side and OptiMOS™ 40V low voltage power MOSFET in SuperSO8 (BSC010N04LS) in the synchronous rectification secondary stage, in combination with QR CoolSET™ (ICE2QR2280Z), EiceDRIVER™ 2EDL hi-low side driver (2EDL05N06PF), EiceDRIVER™ 2EDN low side gate driver (2EDN7524F) and an LLC controller (ICE2HS01G) for the analog or XMC™ microcontroller (XMC4200) in the digital version.
Summary of Features
Output voltage: 12V
Output current: 50A
Peak efficiency @ 50% load > 97,4%
Efficiency @ 10% load > 95%
Parametrics EVAL_600W_12V_LLC_C7
Applications Server ; PC Power
Board Type Evaluation Board
Dimensions 220 x 75 x 60mm
Frequency min max 132 kHz 155 kHz
Input Type DC
Interfaces x
Mounting SMD, THD
Output Current min max 0 A 50 A
Output Voltage min max 12 V 11.8 V 12.2 V
Pout min max 0 W 600 W
Product Description 600W DCDC/LLC stage, 400V/12V DC, 97.8% peak efficiency
Qualification Industrial
Sub Application Server ; PC Power
Supply Voltage min max 350 V 410 V
Target Application Power Supplies
Topology Half Bridge ; LLC
Related links
- Infineon EVAL_600W_12V_LLC_C7 DC-DC Converter for 2EDL05N06PF BSC010N04LS ICE2QR2280Z,
- Infineon KIT_DRIVER_2EDN7524F for 2EDN7524F for SMPS
- Infineon KIT_600W_LLC_AN_CTRL PWM Controller for ICE2HS01G LLC for SMPS
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
- Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for Industrial, Power Supplies
- Infineon EVAL_2KW_ZVS_FB_CFD7 DC-DC Converter for CoolMOS CFD7 for IPW60R070CFD7
- Infineon DEMOBOARD TLF50281EL DC-DC Converter for TLF50281EL for Automotive
- Infineon DEMOBOARD TLF51801ELV DC-DC Controller for TLF51801ELV for Automotive
