STMicroelectronics SCT011HU75G3AG Power Switch IC 7-Pin, HU3PAK
- RS Stock No.:
- 330-554
- Mfr. Part No.:
- SCT011HU75G3AG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€25.26
(exc. VAT)
€31.07
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.26 | - |
| 10 - 99 | €22.74 | 9% |
| 100 + | €20.96 | 17% |
*price indicative
- RS Stock No.:
- 330-554
- Mfr. Part No.:
- SCT011HU75G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 11.4mΩ | |
| Power Rating | 652W | |
| Package Type | HU3PAK | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 750V | |
| Operating Current | 110A | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 11.4mΩ | ||
Power Rating 652W | ||
Package Type HU3PAK | ||
Pin Count 7 | ||
Maximum Supply Voltage 750V | ||
Operating Current 110A | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The STMicroelectronics Power MOSFET device is developed using ST's advanced 3rd generation SiC MOSFET technology. It features very low RDS(on) across a wide temperature range, combined with low capacitances and high switching capabilities. These characteristics enhance application performance by improving frequency, energy efficiency, and enabling reductions in system size and weight.
High speed switching performances
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCT040HU120G3AG Power Switch IC 7-Pin, HU3PAK
- STMicroelectronics SCT020HU120G3AG Power Switch IC 7-Pin, HU3PAK
- STMicroelectronics SCT016H120G3AG Power Switch IC 7-Pin, HPAK-7
- STMicroelectronics VN7003ALHTR High Side Octapak-7
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
- Power Integrations TOP260EN eSIPC
