STMicroelectronics SCT040HU120G3AG Power Switch IC 7-Pin, HU3PAK

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€19.37

(exc. VAT)

€23.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.37-
10 - 99€17.449%
100 +€16.0816%

*price indicative

RS Stock No.:
330-558
Mfr. Part No.:
SCT040HU120G3AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Switch On Resistance RdsOn

40mΩ

Power Rating

300W

Package Type

HU3PAK

Maximum Supply Voltage

1.2kV

Pin Count

7

Minimum Operating Temperature

-55°C

Operating Current

40A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

RoHS Status: Exempt

COO (Country of Origin):
JP
The STMicroelectronics Power MOSFET device is developed using ST's advanced 3rd generation SiC MOSFET technology. It features very low RDS(on) across a wide temperature range, combined with low capacitances and high switching capabilities. These characteristics enhance application performance by improving frequency, energy efficiency, and enabling reductions in system size and weight.

High speed switching performances

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy