STMicroelectronics SCT020HU120G3AG Power Switch IC 7-Pin, HU3PAK
- RS Stock No.:
- 330-557
- Mfr. Part No.:
- SCT020HU120G3AG
- Manufacturer:
- STMicroelectronics
Image representative of range
Get a bulk buy discount
Add 10 more to save €20.60
View bulk pricing optionsSubtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
In Stock
- Plus 593 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.50 | - |
| 10 - 99 | €18.44 | €20.60 |
| 100 + | €17.34 | €316.00 |
*price indicative
- RS Stock No.:
- 330-557
- Mfr. Part No.:
- SCT020HU120G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 18.5mΩ | |
| Power Rating | 555W | |
| Package Type | HU3PAK | |
| Minimum Supply Voltage | -10V | |
| Maximum Supply Voltage | 1.2kV | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 112A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 18.5mΩ | ||
Power Rating 555W | ||
Package Type HU3PAK | ||
Minimum Supply Voltage -10V | ||
Maximum Supply Voltage 1.2kV | ||
Pin Count 7 | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -55°C | ||
Operating Current 112A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
The STMicroelectronics Power MOSFET device is developed using ST's advanced 3rd generation SiC MOSFET technology. It features very low RDS(on) across a wide temperature range, combined with low capacitances and high switching capabilities. These characteristics enhance application performance by improving frequency, energy efficiency, and enabling reductions in system size and weight.
High speed switching performances
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCT040HU120G3AG Power Switch IC 7-Pin, HU3PAK
- STMicroelectronics SCT011HU75G3AG Power Switch IC 7-Pin, HU3PAK
- STMicroelectronics SCT016H120G3AG Power Switch IC 7-Pin, HPAK-7
- STMicroelectronics VN7003ALHTR High Side Octapak-7
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon High Side 1 TO-220
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
- Power Integrations TOP260EN eSIPC
