MPS MP62055EJ-LF-P, Power Distribution Switch Power Control Switch 5-Pin, TSOT-23-5
- RS Stock No.:
- 337-265
- Mfr. Part No.:
- MP62055EJ-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€342.00
(exc. VAT)
€420.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.684 | €342.00 |
*price indicative
- RS Stock No.:
- 337-265
- Mfr. Part No.:
- MP62055EJ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Power Distribution Switch | |
| Number of Outputs | 1 | |
| Package Type | TSOT-23-5 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 2.7V | |
| Operating Current | 500mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Power Distribution Switch | ||
Number of Outputs 1 | ||
Package Type TSOT-23-5 | ||
Pin Count 5 | ||
Maximum Supply Voltage 2.7V | ||
Operating Current 500mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Power Distribution Switch features internal current limiting to prevent damage to host devices due to faulty load conditions. It is available with a guaranteed current limit, making it Ideal for load switching applications. It has built in protection for both over current and increased thermal stress. For over current, the device will limit the current by changing to a constant current mode. As the temperature increases as a result of short circuit, the device will shut off.
Under voltage lockout
8ms FLAG deglitch time
No FLAG glitch during power up
Reverse current blocking
