MPS MP6922DN-LF-P, Controller Power Control Switch 8-Pin, SOIC-8E
- RS Stock No.:
- 337-308
- Mfr. Part No.:
- MP6922DN-LF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.71
(exc. VAT)
€9.49
(inc. VAT)
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.542 | €7.71 |
| 50 - 95 | €1.466 | €7.33 |
| 100 + | €1.356 | €6.78 |
*price indicative
- RS Stock No.:
- 337-308
- Mfr. Part No.:
- MP6922DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Controller | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | SOIC-8E | |
| Maximum Supply Voltage | 24V | |
| Pin Count | 8 | |
| Operating Current | 600μA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Controller | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type SOIC-8E | ||
Maximum Supply Voltage 24V | ||
Pin Count 8 | ||
Operating Current 600μA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Dual fast turn off intelligent controller to drive two N CH power MOSFETs in LLC resonant converters for synchronous rectification. The IC regulates the forward voltage drop of the power switch to about 70mV and turns it off before the voltage goes negative. It has a light load function to latch off the gate driver at light load condition, during which only about 600μA quiescent current is consumed.
VDD range from 8V to 24V
Fast turn off total delay of 20ns
Reverse current protection function
Max 300kHz switching frequency
