onsemi FSFR1800XS Power Switch IC 9-Pin, SIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-4391
Mfr. Part No.:
FSFR1800XS
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Number of Outputs

1

Power Rating

260W

Mount Type

Through Hole

Package Type

SIP

Pin Count

9

Minimum Operating Temperature

-40°C

Operating Current

7A

Maximum Operating Temperature

135°C

Width

10.7mm

Length

26.2mm

Height

3.4mm

LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor


Line Level Control (LLC)

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor


The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.

All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy